This Fastin-Faston terminal features a bronze contact material and is compliant with ELV standards. It has a male gender and supports insulated wire with a diameter of 5.1mm. The terminal is not lead-free and has a length of 27.97mm. It is suitable for free-hanging mounting and is available in packs of 2500 units, packaged in tape and reel. The terminal is RoHS compliant and has a maximum wire gauge of 11AWG and a minimum wire gauge of 10AWG.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.1mm |
| Lead Free | Not Applicable |
| Length | 27.97mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Tab |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |