Female receptacle terminal for 11-13 AWG discrete wire, featuring phosphor bronze contact material with tin plating. This non-insulated terminal offers a 6.35mm mating tab width and 0.185-inch insulation diameter. Designed for free-hanging mounting, it is supplied on tape and reel packaging for efficient assembly. The terminal is RoHS compliant and ELV compliant.
TE Connectivity 928958-7 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.185inch |
| Lead Free | Not Applicable |
| Length | 0.88inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Receptacle |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 0.185inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928958-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.