TE Connectivity 928960-2 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.28mm |
| Keyed | No |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Standard |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 9AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928960-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.