Male quick disconnect terminal for 13-17AWG wire, featuring a 6.35mm mating tab width and 27.9mm overall length. Constructed from brass with tin plating (1µm thickness), this insulated terminal offers a 0.114-inch insulation diameter and supports insulated wire. Packaged on tape and reel for 3000 units, it is RoHS compliant and ELV compliant.
TE Connectivity 928962-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.114inch |
| Lead Free | Not Applicable |
| Length | 27.9mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.618inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928962-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.