Quick disconnect terminal featuring a bronze body with tin plating. Designed for 13-17 AWG wire, this male terminal offers insulated wire support and a mating tab width of 6.35mm. Its tin-plated contacts ensure reliable conductivity, with a plating thickness of 1um. The terminal measures 27.9mm in length and 6.3mm in depth, with a tab dimension of 0.25 inches wide by 0.032 inches thick. Packaged in tape and reel for efficient assembly, this component is RoHS and ELV compliant.
TE Connectivity 928962-4 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 6.3mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.114inch |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shrouded | No (Without) |
| Tab Length | 0.618inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928962-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.