TE Connectivity 928963-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Length | 27.9mm |
| Series | FASTIN-FASTON .250 |
| Tab Width | 6.35mm |
| Termination | Crimp |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928963-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.