TE Connectivity 928966-7 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 90000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Standard Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928966-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.