TE Connectivity 928994-2 technical specifications.
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928994-2 to view detailed technical specifications.
No datasheet is available for this part.