
Female tab terminal for discrete wire applications, featuring a straight orientation and crimp termination. This power contact component is constructed from copper alloy with nickel and copper underplating, finished with tin for optimal conductivity. Rated for a maximum current of 7.5A, it operates within a temperature range of -40°C to 120°C and is designed for wire gauges from 20AWG to 24AWG. The terminal has a length of 13.6mm and is supplied in a strip packaging of 13,000 units.
TE Connectivity 928999-1 technical specifications.
| Contact Material | Copper Alloy, Nickel, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.6mm |
| Lead Free | Not Applicable |
| Length | 13.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 13000 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MQS |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928999-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
