TE Connectivity 928999-1 (Mouser Reel) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MQS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928999-1 (Mouser Reel) to view detailed technical specifications.
No datasheet is available for this part.