
Wire-to-board receptacle with a PBT body material, designed for signal applications. This 4-position, 2-row connector features female socket contacts with a 5mm pitch and 0.22-inch row spacing, accommodating mating tab widths of 0.118 inches. The straight, free-hanging connector is polarized, black in color, and offers crimp termination. It is RoHS compliant and supplied in cartons of 3000 units.
TE Connectivity 929504-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Depth | 29.5mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 29.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.728inch |
| Mating Tab Width | 0.118inch |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929504-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
