
2x11P JUN POW TIMGH wire-to-board connector featuring a PBT body and black housing. This straight, female socket connector offers 22 positions across 2 rows with a 5mm pitch and 0.22-inch row spacing. Designed for signal applications, it utilizes crimp termination and accepts a 0.118-inch mating tab width. The connector is polarized, RoHS compliant, and mounts free-hanging.
TE Connectivity 929504-7 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Depth | 29.5mm |
| Gender | Female |
| Height | 29.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 2.5inch |
| Mating Tab Width | 0.118inch |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929504-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
