
Six-position, straight, male wire-to-wire connector housing for signal applications. Features a 5mm pitch and accepts 0.11-inch mating tab width contacts. Constructed from PBT material with a black housing color, this free-hanging, cable-mount component is polarized and designed for crimp termination.
TE Connectivity 929505-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 26mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.02inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Lead Pitch | 5mm |
| Length | 0.937inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.881inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929505-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
