
14-position, 2-row straight wire-to-wire connector housing with 5mm pitch. Features male tab contacts for signal applications, a PBT body material, and a black housing color. Designed for cable mounting with a free-hanging orientation. Compliant with RoHS standards.
TE Connectivity 929505-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Tab |
| Depth | 26mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.02inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Lead Pitch | 5mm |
| Length | 1.72inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.881inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929505-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
