TE Connectivity 929643-1 technical specifications.
| Color | Black |
| Depth | 21.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Length | 10.3mm |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 4.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929643-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.