Assembly tool for wire-to-device connector systems, featuring a 55-position Junior Power Timer series. Constructed with durable black Nylon/Polyamide body material, it offers a temperature range of -40°C to 248°C and a UL94 HB flammability rating. The tool includes strain relief and a shell size of A, designed for servicing with a wire/cable diameter of 0.508 inches.
TE Connectivity 929674-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 36.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 27.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 123mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 55 |
| Package Quantity | 1040 |
| Packaging | Carton |
| Plating | Polyamide |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Shell Size | A |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929674-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.