12-position, 2-row straight cable mount wire housing for signal applications. Features a 2.54mm pitch and 0.025 inch mating tab width, with female socket contacts. Constructed from PBT with a black housing color, this connector system offers a 7.1mm height and 0.63 inch width. Operating temperature range is -40°C to 130°C, and it is RoHS compliant.
TE Connectivity 929682-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 7.1mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.764inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929682-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.