
TE Connectivity 929927-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.9mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-Timer I |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929927-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.