
Female, straight, insulated signal and power contact for cable mounting. Features a crimp termination and is designed for discrete wire with a gauge range of 13-17AWG. Constructed from copper, tin, and bronze with tin plating, this contact offers a 1µm plating thickness. Operating temperature range is -40°C to 130°C.
TE Connectivity 929929-3 technical specifications.
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.2mm |
| Insulation | Insulated |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 19.3mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929929-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.