
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed with copper and ferrite contact material and tin plating, it supports wire gauges from 17 to 20AWG for discrete wire types. This unshielded contact operates within a temperature range of -40°C to 130°C and has a plating thickness of 1um. Dimensions include a depth of 5.4mm, height of 4.6mm, and length of 18.8mm, with a maximum insulation diameter of 3.4mm. RoHS compliant and ELV compliant.
TE Connectivity 929930-1 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.6mm |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929930-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.