Female, straight, cable mount signal contact for discrete wire applications. Features bronze, copper, and tin contact material with tin plating. Designed for 17-20AWG wire with an insulation diameter of 3.4mm and wire/cable diameter of 2.11mm. Operates within a temperature range of -40°C to 130°C. Supplied as 1000 loose pieces.
TE Connectivity 929930-3 technical specifications.
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.4mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 3.4mm |
| Length | 18.8mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 2.11mm |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929930-3 to view detailed technical specifications.
No datasheet is available for this part.