
Female socket contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy, copper, and ferrite with tin plating, this component supports a 30A current rating. It accommodates wire gauges from 13AWG to 17AWG and has an insulation diameter of 3.4mm. Operating within a temperature range of -40°C to 130°C, it is RoHS compliant and sealable.
TE Connectivity 929937-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 30A |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 21.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929937-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
