
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper, tin, and bronze with silver plating, this component supports a 30A current rating and operates within a -40°C to 140°C temperature range. Designed for wire gauges from 13 to 17 AWG, it accommodates insulation diameters up to 0.134 inches and mating tab widths of 0.11 inches. This RoHS compliant, sealable contact is supplied on tape and reel packaging.
TE Connectivity 929937-6 technical specifications.
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 30A |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 21.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 800um |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929937-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.