Female, straight, cable mount signal and power contact for discrete wire. Features a crimp termination suitable for 13-17 AWG wire, with a recommended wire gauge of 14 AWG and an insulation diameter of 3.4mm. Constructed from bronze, tin, copper, and brass with tin plating (1um thickness). Operates within a temperature range of -40°C to 130°C. RoHS compliant.
TE Connectivity 929938-3 technical specifications.
| Contact Material | Bronze, Tin, Copper, Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.1mm |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929938-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.