Female, straight orientation, power contact for discrete wire termination. Features silver plating over bronze, copper, and tin contact material with 0.8um plating thickness. Designed for cable mounting with a 13-17 AWG wire gauge range and a 3.4mm insulation diameter. Operates within a temperature range of -40°C to 140°C. RoHS compliant and ELV compliant.
TE Connectivity 929938-6 technical specifications.
| Contact Material | Silver, Bronze, Copper, Tin |
| Contact Plating | Silver |
| Contact Type | Power |
| Depth | 4.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.2mm |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 21mm |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929938-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.