
Automotive Connectors JTIMER SKT 20-17 Cut Strip of 100
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | Junior Power Timer |
| Termination | Crimp |
| RoHS | Compliant |