
TE Connectivity 929939-3 (MOUSER REEL) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Junior Power Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929939-3 (MOUSER REEL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.