
Female signal contact, cable mount, straight orientation, for 20-24AWG wire. Features copper with tin plating, tin contact material, and a 0.11-inch mating tab width. Operates within a -40°C to 130°C temperature range. This sealable, unshielded component is RoHS compliant and ELV compliant, packaged in cartons of 3750.
TE Connectivity 929941-3 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 21.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3750 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929941-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
