
Signal contact pin for free-hanging, cable mount applications. Features a straight orientation and crimp termination. Constructed from copper and brass with tin plating (1um thickness). Designed for discrete wire with a gauge range of 13-17AWG. Operating temperature range from -40°C to -130°C. RoHS compliant and ELV compliant.
TE Connectivity 929949-2 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929949-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
