
TE Connectivity 929955-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929955-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
