Power contact pin for cable mounting, featuring a straight orientation and a 2.5mm system size. Designed for 17-20AWG wire gauges, this male contact utilizes a copper alloy with nickel and copper base materials, finished with tin plating. Operating within a temperature range of -40°C to 130°C, it is RoHS and ELV compliant. The component has dimensions of 3.2mm depth, 3.4mm height, and 29.8mm length, with a 2.1mm insulation diameter, and is supplied on a tape and reel for efficient processing.
TE Connectivity 929963-1 technical specifications.
| Contact Material | Copper Alloy, Nickel, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.4mm |
| Insulation Diameter | 2.1mm |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 2.5mm System |
| Shielding | Unshielded |
| Size | 2.5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929963-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.