
TE Connectivity 929966-7 technical specifications.
| Contact Plating | Silver |
| ELV | Compliant |
| Insulation Diameter | 2.1mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929966-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.