
Male power contact for 2.5mm systems, featuring a straight, shielded orientation and crimp termination. Constructed from copper alloy, copper, or copper nickel silicon alloy with tin plating, this component accommodates wire gauges from 17 to 20 AWG (18 AWG typical). Operating within a temperature range of -40°C to 130°C, it has a 2.1mm insulation diameter and measures 29.8mm in length, 4.8mm in height, and 4.8mm in depth. This RoHS compliant assembly is sealable and supplied in tape and reel packaging.
TE Connectivity 929967-1 technical specifications.
| Contact Material | Copper Alloy, Copper, COPPER NICKEL SILICON ALLOY |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.8mm |
| Diode Type | PIN |
| Gender | Male |
| Height | 4.8mm |
| Insulation Diameter | 2.1mm |
| Length | 29.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Shielding | Shielded |
| Size | 2.5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929967-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.