
TE Connectivity 929967-8 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Pin |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.1mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929967-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.