TE Connectivity 929972-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Socket |
| ELV | Compliant |
| Insulation Diameter | 0.141inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2.5mm System |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929972-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.