
2.5mm System female socket contact for cable mounting. Features copper alloy, copper, and nickel contact material with tin plating. Rated for 25A current, operating between -40°C and 130°C. Designed for 17-20AWG wire gauge with a 2.1mm insulation diameter. Supplied in tape and reel packaging, 3000 units per package. RoHS compliant.
TE Connectivity 929974-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 25A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.1mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2.5 mm System |
| Shielding | Unshielded |
| Size | 2.5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929974-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.