TE Connectivity 929989-4 technical specifications.
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Socket |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -2.11mm |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 4000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 1.5mm System |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 929989-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.