TE Connectivity 933861-000 technical specifications.
| Body Plating | Tin |
| Color | Blue, Clear |
| Diameter | 0.2inch |
| Length | 16.5mm |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 933861-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.