TE Connectivity 934195-1 technical specifications.
| Package/Case | DIP |
| ELV | Not Applicable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 934195-1 to view detailed technical specifications.
No datasheet is available for this part.