
TE Connectivity 934196-1 technical specifications.
| ELV | Not Applicable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 934196-1 to view detailed technical specifications.
No datasheet is available for this part.