
TE Connectivity 936054-1 technical specifications.
| Color | Yellow |
| Length | 21.5mm |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 40000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936054-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
