Three-position, single-row, straight, polarized wire housing for crimp contacts, designed for signal applications. This black, cable-mount connector system features a 5mm pitch and accepts mating tabs with a 0.11-inch width. Operating across a temperature range of -40°C to 150°C, it has a maximum AC voltage rating of 125V and is sealable. The housing measures 1.2007 inches in height, 1.181 inches in length, and 20.1mm in width.
TE Connectivity 936061-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Height | 1.2007inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.181inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936061-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.