Five-position, single-row wire housing for signal applications. This straight, free-hanging connector system features female socket contacts and a 5mm pitch. Designed for crimp termination, it offers a black housing and is sealable. The housing dimensions are 1.63 inches in length, 0.87 inches in width, and 1.20 inches in height, with a mating tab width of 0.11 inches. This polarized, RoHS and ELV compliant component is packaged in a bag.
TE Connectivity 936062-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.2007inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.6299inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SSC |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.