10-position, 2-row wire housing for signal applications, featuring a straight, cable mount orientation and a 0.157-inch pitch. This PBT body, grey housing is designed for wire-to-wire connectivity with female socket contacts and a 0.09-inch mating tab width. Operating within a -40°C to 80°C temperature range, this polarized, serviceable connector is UL94 HB flammability rated and lead-free.
TE Connectivity 936092-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 13.5mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 26mm |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 430 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.826inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 936092-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.