20-position, 2-row wire-to-wire connector housing for signal applications. Features a straight, cable-mount orientation with a 0.157-inch pitch and 0.197-inch row spacing. Constructed from PBT material with a yellow housing color, this polarized connector accepts female socket contacts and has a mating tab width of 0.09 inches. RoHS and ELV compliant, it is supplied in a bag of 270 units.
TE Connectivity 936095-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.8268inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 1.657inch |
| Mating Tab Width | 0.09inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936095-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.