Four-position, single-row wire housing for signal applications, featuring a 2.54mm pitch and straight, cable mount orientation. This black, PBT body connector system is wire-to-wire, accepting female socket contacts with a 0.025-inch mating tab width. Designed for automotive environments, it is polarized, RoHS compliant, and supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 936119-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC |
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 17.6mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936119-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.