This cable mount housing features a straight body orientation and a crimp termination method. It has a terminal pitch of 2.54mm and supports a maximum voltage rating of 14VDC. The housing has a product length of 12.4mm and a product depth of 11.5mm, accommodating a single row of 4 contacts.
TE Connectivity 936119-2 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12.4 |
| Product Depth (mm) | 11.5 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Max Voltage Rating | 14VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 936119-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.