14-position, 2-row straight male wire housing for crimp and IDC termination. Features a 2.54mm pitch and 0.133-inch row spacing, designed for signal applications with a PBT body material. This black, polarized, wire-to-wire connector system is cable mountable and has a width of 17.6mm, height of 0.44 inches, and length of 20mm. Packaging includes 400 units per tray.
TE Connectivity 936124-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 0.44inch |
| Hybrid Connector | No |
| Length | 20mm |
| Mating Tab Width | 0.024inch |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.133inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936124-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.