
14-position, 2-row wire-to-wire connector housing with a 2.54mm pitch. Features a straight, cable mount orientation and a male gender. Constructed from PBT material with a yellow housing color, designed for signal circuit applications. Includes polarization for secure mating and is RoHS and ELV compliant.
TE Connectivity 936124-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 0.44inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 20mm |
| Mating Tab Width | 0.024inch |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.133inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936124-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.