
20-position, 2-row straight male wire housing for signal applications. Features a 0.157-inch pitch and 0.197-inch row spacing, accepting 0.09-inch mating tab width contacts. Constructed from PBT with a natural color, this free-hanging, cable-mount connector system is wire-to-wire and polarized. Bagged in quantities of 140, it is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 936131-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 1.3386inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 1.779inch |
| Mating Tab Width | 0.09inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.7755inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936131-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
